



LKX2W820MESZ30 | |
|---|---|
DigiKey Part Number | 493-16536-ND |
Manufacturer | |
Manufacturer Product Number | LKX2W820MESZ30 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2W820MESZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 915.2 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAS2W820MELZ30 | Nichicon | 39 | 493-17723-ND | kr.30.31000 | Parametric Equivalent |
| LGU2W820MELZ | Nichicon | 228 | 493-2846-ND | kr.28.28000 | Parametric Equivalent |
| 500MXK82MEFCSN22X30 | Rubycon | 190 | 1189-4285-ND | kr.39.69000 | Parametric Equivalent |
| EKMM451VSN820MP30S | Chemi-Con | 391 | 565-EKMM451VSN820MP30S-ND | kr.40.39000 | Parametric Equivalent |
| EKMQ451VSN820MP30S | Chemi-Con | 350 | 565-EKMQ451VSN820MP30S-ND | kr.40.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.85000 | kr.37.85 |
| 10 | kr.26.22900 | kr.262.29 |
| 50 | kr.21.42800 | kr.1,071.40 |
| 250 | kr.18.30080 | kr.4,575.20 |
| 500 | kr.17.31732 | kr.8,658.66 |
| 1.000 | kr.16.50080 | kr.16,500.80 |
| 2.500 | kr.15.63033 | kr.39,075.83 |
| Unit Price without VAT: | kr.37.85000 |
|---|---|
| Unit Price with VAT: | kr.47.31250 |

