



LKX2W151MESA35 | |
|---|---|
DigiKey Part Number | 493-17561-ND |
Manufacturer | |
Manufacturer Product Number | LKX2W151MESA35 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2W151MESA35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 790 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1297 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.66000 | kr.49.66 |
| 10 | kr.35.03400 | kr.350.34 |
| 50 | kr.28.98820 | kr.1,449.41 |
| 100 | kr.27.08350 | kr.2,708.35 |
| 500 | kr.23.81516 | kr.11,907.58 |
| 1.000 | kr.22.78822 | kr.22,788.22 |
| 2.500 | kr.22.53128 | kr.56,328.20 |
| Unit Price without VAT: | kr.49.66000 |
|---|---|
| Unit Price with VAT: | kr.62.07500 |

