



LKX2W101MESY40 | |
|---|---|
DigiKey Part Number | 493-14765-ND |
Manufacturer | |
Manufacturer Product Number | LKX2W101MESY40 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2W101MESY40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 986.7 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.72000 | kr.41.72 |
| 10 | kr.29.08200 | kr.290.82 |
| 50 | kr.23.85860 | kr.1,192.93 |
| 100 | kr.22.21220 | kr.2,221.22 |
| 500 | kr.19.38646 | kr.9,693.23 |
| 1.000 | kr.18.49841 | kr.18,498.41 |
| 2.500 | kr.17.55171 | kr.43,879.28 |
| Unit Price without VAT: | kr.41.72000 |
|---|---|
| Unit Price with VAT: | kr.52.15000 |

