



LKX2G681MESC50 | |
|---|---|
DigiKey Part Number | LKX2G681MESC50-ND |
Manufacturer | |
Manufacturer Product Number | LKX2G681MESC50 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2G681MESC50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0316 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.32000 | kr.97.32 |
| 10 | kr.71.31200 | kr.713.12 |
| 50 | kr.60.57880 | kr.3,028.94 |
| 100 | kr.57.20270 | kr.5,720.27 |
| 500 | kr.51.41170 | kr.25,705.85 |
| 1.000 | kr.49.71543 | kr.49,715.43 |
| Unit Price without VAT: | kr.97.32000 |
|---|---|
| Unit Price with VAT: | kr.121.65000 |

