



LKX2G181MESA35 | |
|---|---|
DigiKey Part Number | 493-17559-ND |
Manufacturer | |
Manufacturer Product Number | LKX2G181MESA35 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2G181MESA35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3585 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.58000 | kr.49.58 |
| 10 | kr.34.93300 | kr.349.33 |
| 50 | kr.28.86600 | kr.1,443.30 |
| 250 | kr.24.91900 | kr.6,229.75 |
| 500 | kr.23.67826 | kr.11,839.13 |
| 1.000 | kr.22.64807 | kr.22,648.07 |
| 2.500 | kr.21.55002 | kr.53,875.05 |
| Unit Price without VAT: | kr.49.58000 |
|---|---|
| Unit Price with VAT: | kr.61.97500 |

