Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent




LKX2E471MESB25 | |
|---|---|
DigiKey Part Number | LKX2E471MESB25-ND |
Manufacturer | |
Manufacturer Product Number | LKX2E471MESB25 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2E471MESB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LKX2E471MESA35 | Nichicon | 194 | 493-16526-ND | kr.54.33000 | Similar |
| LKX2E471MESY50 | Nichicon | 0 | LKX2E471MESY50-ND | kr.23.36596 | Similar |
| LKX2E471MESZ45 | Nichicon | 0 | LKX2E471MESZ45-ND | kr.23.42708 | Similar |
| LAR2E471MELB25 | Nichicon | 0 | 493-3251-ND | kr.15.87570 | Parametric Equivalent |
| LGN2E471MELB25 | Nichicon | 0 | 493-8332-ND | kr.35.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.25.51975 | kr.5,103.95 |
| Unit Price without VAT: | kr.25.51975 |
|---|---|
| Unit Price with VAT: | kr.31.89969 |









