



LKX2D182MESC45 | |
|---|---|
DigiKey Part Number | 493-16520-ND |
Manufacturer | |
Manufacturer Product Number | LKX2D182MESC45 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2D182MESC45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.62 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.89000 | kr.88.89 |
| 10 | kr.64.74400 | kr.647.44 |
| 50 | kr.54.80160 | kr.2,740.08 |
| 100 | kr.51.67480 | kr.5,167.48 |
| 500 | kr.46.30824 | kr.23,154.12 |
| 1.000 | kr.44.62282 | kr.44,622.82 |
| Unit Price without VAT: | kr.88.89000 |
|---|---|
| Unit Price with VAT: | kr.111.11250 |

