
LHT2W331MELB45 | |
|---|---|
DigiKey Part Number | LHT2W331MELB45-ND |
Manufacturer | |
Manufacturer Product Number | LHT2W331MELB45 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1164 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.47000 | kr.72.47 |
| 10 | kr.52.24400 | kr.522.44 |
| 50 | kr.43.89760 | kr.2,194.88 |
| 100 | kr.41.27290 | kr.4,127.29 |
| 500 | kr.40.14686 | kr.20,073.43 |
| 1.000 | kr.36.05526 | kr.36,055.26 |
| Unit Price without VAT: | kr.72.47000 |
|---|---|
| Unit Price with VAT: | kr.90.58750 |

