



LGY1K472MELB45 | |
|---|---|
DigiKey Part Number | 493-8713-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K472MELB45 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K472MELB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.335 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K472MELB | Nichicon | 200 | 493-6139-ND | kr.53.07000 | Similar |
| LGU1K472MELC | Nichicon | 66 | 493-8467-ND | kr.52.24000 | Similar |
| LGY1K472MELC35 | Nichicon | 74 | 493-8714-ND | kr.56.28000 | Similar |
| 381LX472M080A042 | Cornell Dubilier Knowles | 152 | 338-2316-ND | kr.60.64000 | Similar |
| 381LX472M080K052 | Cornell Dubilier Knowles | 422 | 338-2556-ND | kr.53.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.77000 | kr.55.77 |
| 10 | kr.39.53000 | kr.395.30 |
| 50 | kr.32.81280 | kr.1,640.64 |
| 200 | kr.28.94180 | kr.5,788.36 |
| 600 | kr.26.74808 | kr.16,048.85 |
| 1.000 | kr.25.92851 | kr.25,928.51 |
| Unit Price without VAT: | kr.55.77000 |
|---|---|
| Unit Price with VAT: | kr.69.71250 |

