



LGY1J472MELC30 | |
|---|---|
DigiKey Part Number | 493-8687-ND |
Manufacturer | |
Manufacturer Product Number | LGY1J472MELC30 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1J472MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.99 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.08000 | kr.41.08 |
| 10 | kr.28.59300 | kr.285.93 |
| 50 | kr.23.44280 | kr.1,172.14 |
| 200 | kr.20.47090 | kr.4,094.18 |
| 600 | kr.18.78585 | kr.11,271.51 |
| 1.000 | kr.18.15630 | kr.18,156.30 |
| 2.600 | kr.17.18733 | kr.44,687.06 |
| Unit Price without VAT: | kr.41.08000 |
|---|---|
| Unit Price with VAT: | kr.51.35000 |

