



LGY1J472MELA50 | |
|---|---|
DigiKey Part Number | 493-8685-ND |
Manufacturer | |
Manufacturer Product Number | LGY1J472MELA50 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1J472MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.99 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.17000 | kr.38.17 |
| 10 | kr.26.45700 | kr.264.57 |
| 50 | kr.21.62200 | kr.1,081.10 |
| 250 | kr.18.47300 | kr.4,618.25 |
| 500 | kr.17.48268 | kr.8,741.34 |
| 1.000 | kr.16.66032 | kr.16,660.32 |
| 2.500 | kr.15.78366 | kr.39,459.15 |
| Unit Price without VAT: | kr.38.17000 |
|---|---|
| Unit Price with VAT: | kr.47.71250 |

