

LGY1H332MELZ35 | |
|---|---|
DigiKey Part Number | 493-8651-ND |
Manufacturer | |
Manufacturer Product Number | LGY1H332MELZ35 |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1H332MELZ35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.38000 | kr.24.38 |
| 10 | kr.16.53100 | kr.165.31 |
| 50 | kr.13.26980 | kr.663.49 |
| 250 | kr.11.14264 | kr.2,785.66 |
| 500 | kr.10.47322 | kr.5,236.61 |
| 1.000 | kr.9.91725 | kr.9,917.25 |
| 2.500 | kr.9.32439 | kr.23,310.97 |
| 5.000 | kr.9.12911 | kr.45,645.55 |
| Unit Price without VAT: | kr.24.38000 |
|---|---|
| Unit Price with VAT: | kr.30.47500 |

