



LGX2H121MELZ50 | |
|---|---|
DigiKey Part Number | 493-6777-ND |
Manufacturer | |
Manufacturer Product Number | LGX2H121MELZ50 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2H121MELZ50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3299 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.47000 | kr.46.47 |
| 10 | kr.32.58800 | kr.325.88 |
| 50 | kr.26.85380 | kr.1,342.69 |
| 250 | kr.23.12224 | kr.5,780.56 |
| 500 | kr.21.94908 | kr.10,974.54 |
| 1.000 | kr.20.97526 | kr.20,975.26 |
| 2.500 | kr.19.93724 | kr.49,843.10 |
| Unit Price without VAT: | kr.46.47000 |
|---|---|
| Unit Price with VAT: | kr.58.08750 |

