



LGX2G331MELA45 | |
|---|---|
DigiKey Part Number | 493-7891-ND |
Manufacturer | |
Manufacturer Product Number | LGX2G331MELA45 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2G331MELA45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.859 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.48000 | kr.57.48 |
| 10 | kr.38.73400 | kr.387.34 |
| 50 | kr.33.88100 | kr.1,694.05 |
| 250 | kr.28.94064 | kr.7,235.16 |
| 500 | kr.27.98824 | kr.13,994.12 |
| 1.000 | kr.26.68810 | kr.26,688.10 |
| Unit Price without VAT: | kr.57.48000 |
|---|---|
| Unit Price with VAT: | kr.71.85000 |

