270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGX2G271MELA40

DigiKey Part Number
493-7903-ND
Manufacturer
Manufacturer Product Number
LGX2G271MELA40
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGX2G271MELA40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.8018 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXS401VSN271MQ35SChemi-Con221565-ELXS401VSN271MQ35S-NDkr.67.08000Direct
420VXH270MEFCSN25X40Rubycon971189-2027-NDkr.53.00000Parametric Equivalent
450GXK270MEFCSN25X40Rubycon1771189-450GXK270MEFCSN25X40-NDkr.58.07000Parametric Equivalent
500VXT270MEFCSN25X40Rubycon1801189-500VXT270MEFCSN25X40-NDkr.65.81000Parametric Equivalent
In-Stock: 187
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.97000kr.45.97
10kr.32.21400kr.322.14
50kr.26.53680kr.1,326.84
250kr.22.83996kr.5,709.99
500kr.21.67772kr.10,838.86
1.000kr.20.71278kr.20,712.78
2.500kr.19.68420kr.49,210.50
Manufacturers Standard Package
Unit Price without VAT:kr.45.97000
Unit Price with VAT:kr.57.46250