



LGX2E122MELB50 | |
|---|---|
DigiKey Part Number | 493-7939-ND |
Manufacturer | |
Manufacturer Product Number | LGX2E122MELB50 |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2E122MELB50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.02 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.05000 | kr.61.05 |
| 10 | kr.43.52400 | kr.435.24 |
| 50 | kr.36.28260 | kr.1,814.13 |
| 200 | kr.32.10955 | kr.6,421.91 |
| 600 | kr.29.74432 | kr.17,846.59 |
| 1.000 | kr.28.86069 | kr.28,860.69 |
| Unit Price without VAT: | kr.61.05000 |
|---|---|
| Unit Price with VAT: | kr.76.31250 |

