



LGX2D471MELZ35 | |
|---|---|
DigiKey Part Number | 493-7851-ND |
Manufacturer | |
Manufacturer Product Number | LGX2D471MELZ35 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2D471MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.325 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.94000 | kr.30.94 |
| 10 | kr.21.21400 | kr.212.14 |
| 50 | kr.17.18140 | kr.859.07 |
| 100 | kr.15.91020 | kr.1,591.02 |
| 500 | kr.13.72736 | kr.6,863.68 |
| 1.000 | kr.13.04106 | kr.13,041.06 |
| 2.500 | kr.12.30934 | kr.30,773.35 |
| 5.000 | kr.11.86392 | kr.59,319.60 |
| Unit Price without VAT: | kr.30.94000 |
|---|---|
| Unit Price with VAT: | kr.38.67500 |

