



LGW2W221MELA45 | |
|---|---|
DigiKey Part Number | 493-3235-ND |
Manufacturer | |
Manufacturer Product Number | LGW2W221MELA45 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2W221MELA45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2165 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.88000 | kr.52.88 |
| 10 | kr.37.36800 | kr.373.68 |
| 50 | kr.30.96320 | kr.1,548.16 |
| 250 | kr.26.79564 | kr.6,698.91 |
| 500 | kr.25.48540 | kr.12,742.70 |
| 1.000 | kr.24.39784 | kr.24,397.84 |
| 2.500 | kr.23.30828 | kr.58,270.70 |
| Unit Price without VAT: | kr.52.88000 |
|---|---|
| Unit Price with VAT: | kr.66.10000 |

