



LGW2G271MELZ50 | |
|---|---|
DigiKey Part Number | 493-8551-ND |
Manufacturer | |
Manufacturer Product Number | LGW2G271MELZ50 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2G271MELZ50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4024 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.44000 | kr.48.44 |
| 10 | kr.34.05800 | kr.340.58 |
| 50 | kr.28.11400 | kr.1,405.70 |
| 100 | kr.26.24380 | kr.2,624.38 |
| 500 | kr.23.03208 | kr.11,516.04 |
| 1.000 | kr.22.02281 | kr.22,022.81 |
| 2.500 | kr.20.94700 | kr.52,367.50 |
| Unit Price without VAT: | kr.48.44000 |
|---|---|
| Unit Price with VAT: | kr.60.55000 |

