



LGW2D681MELB25 | |
|---|---|
DigiKey Part Number | 493-3218-ND |
Manufacturer | |
Manufacturer Product Number | LGW2D681MELB25 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2D681MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.62 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.90000 | kr.49.90 |
| 10 | kr.35.14300 | kr.351.43 |
| 50 | kr.29.04740 | kr.1,452.37 |
| 100 | kr.27.12820 | kr.2,712.82 |
| 500 | kr.23.83396 | kr.11,916.98 |
| 1.000 | kr.22.79896 | kr.22,798.96 |
| 2.500 | kr.21.69563 | kr.54,239.08 |
| Unit Price without VAT: | kr.49.90000 |
|---|---|
| Unit Price with VAT: | kr.62.37500 |

