1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2D102MELA45

DigiKey Part Number
493-8521-ND
Manufacturer
Manufacturer Product Number
LGW2D102MELA45
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2D102MELA45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.45 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.175 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2D102MELA45Nichicon106493-8024-NDkr.38.42000Similar
LAR2D102MELZ50Nichicon197493-8023-NDkr.41.97000Similar
LGG2D102MELA40Nichicon256493-7983-NDkr.42.16000Similar
LGG2D102MELB30Nichicon128493-8127-NDkr.39.63000Similar
LGG2D102MELZ45Nichicon157493-8126-NDkr.40.96000Similar
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.96000kr.49.96
10kr.35.18100kr.351.81
50kr.29.07900kr.1,453.95
250kr.25.10920kr.6,277.30
500kr.23.86122kr.11,930.61
1.000kr.22.82520kr.22,825.20
2.500kr.21.72102kr.54,302.55
Manufacturers Standard Package
Unit Price without VAT:kr.49.96000
Unit Price with VAT:kr.62.45000