



LGUW6820MELZ | |
|---|---|
DigiKey Part Number | 493-2815-ND |
Manufacturer | |
Manufacturer Product Number | LGUW6820MELZ |
Description | CAP ALUM 82UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGUW6820MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 915.2 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.59000 | kr.25.59 |
| 10 | kr.17.33500 | kr.173.35 |
| 50 | kr.13.91580 | kr.695.79 |
| 250 | kr.11.68768 | kr.2,921.92 |
| 500 | kr.10.98642 | kr.5,493.21 |
| 1.000 | kr.10.40400 | kr.10,404.00 |
| 2.500 | kr.9.78296 | kr.24,457.40 |
| 5.000 | kr.9.40492 | kr.47,024.60 |
| Unit Price without VAT: | kr.25.59000 |
|---|---|
| Unit Price with VAT: | kr.31.98750 |

