Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LGU2P471MELY | |
|---|---|
DigiKey Part Number | 493-2730-ND |
Manufacturer | |
Manufacturer Product Number | LGU2P471MELY |
Description | CAP ALUM 470UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2P471MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.175 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P471MELA25 | Nichicon | 0 | 493-8140-ND | kr.15.78808 | Similar |
| LGG2P471MELZ35 | Nichicon | 0 | 493-8139-ND | kr.14.95172 | Similar |
| LGN2P471MELZ35 | Nichicon | 220 | 493-8310-ND | kr.30.06000 | Similar |
| LGU2P471MELA | Nichicon | 213 | 493-2732-ND | kr.30.64000 | Similar |
| LGU2P471MELB | Nichicon | 145 | 493-2733-ND | kr.32.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.30712 | kr.3,576.78 |
| Unit Price without VAT: | kr.14.30712 |
|---|---|
| Unit Price with VAT: | kr.17.88390 |








