



LGU2P152MELC | |
|---|---|
DigiKey Part Number | 493-2747-ND |
Manufacturer | |
Manufacturer Product Number | LGU2P152MELC |
Description | CAP ALUM 1500UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2P152MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.84000 | kr.65.84 |
| 10 | kr.47.10600 | kr.471.06 |
| 50 | kr.39.36960 | kr.1,968.48 |
| 200 | kr.34.91135 | kr.6,982.27 |
| 600 | kr.32.38437 | kr.19,430.62 |
| 1.000 | kr.31.44058 | kr.31,440.58 |
| Unit Price without VAT: | kr.65.84000 |
|---|---|
| Unit Price with VAT: | kr.82.30000 |

