LGU & LKG SERIES 22-50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGU & LKG SERIES 22-50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2G221MELZ

DigiKey Part Number
493-2797-ND
Manufacturer
Manufacturer Product Number
LGU2G221MELZ
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2G221MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.50000kr.37.50
10kr.26.04200kr.260.42
50kr.21.29400kr.1,064.70
100kr.19.79840kr.1,979.84
500kr.17.22880kr.8,614.40
1.000kr.16.42112kr.16,421.12
2.500kr.15.81701kr.39,542.53
Manufacturers Standard Package
Unit Price without VAT:kr.37.50000
Unit Price with VAT:kr.46.87500