



LGU2D152MELB | |
|---|---|
DigiKey Part Number | 493-2715-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D152MELB |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D152MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.62 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.79000 | kr.55.79 |
| 10 | kr.39.54900 | kr.395.49 |
| 50 | kr.32.84120 | kr.1,642.06 |
| 200 | kr.28.97790 | kr.5,795.58 |
| 600 | kr.26.78767 | kr.16,072.60 |
| 1.000 | kr.25.96965 | kr.25,969.65 |
| Unit Price without VAT: | kr.55.79000 |
|---|---|
| Unit Price with VAT: | kr.69.73750 |

