GU SERIES 35-50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU SERIES 35-50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2C272MELC

DigiKey Part Number
493-2652-ND
Manufacturer
Manufacturer Product Number
LGU2C272MELC
Description
CAP ALUM 2700UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2700 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2C272MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4 A @ 120 Hz
Ripple Current @ High Frequency
6 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.61.31000kr.61.31
10kr.43.80200kr.438.02
50kr.36.55940kr.1,827.97
200kr.32.38880kr.6,477.76
600kr.30.02497kr.18,014.98
1.000kr.29.33830kr.29,338.30
Manufacturers Standard Package
Unit Price without VAT:kr.61.31000
Unit Price with VAT:kr.76.63750