3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2A332MELC

DigiKey Part Number
493-7195-ND
Manufacturer
Manufacturer Product Number
LGU2A332MELC
Description
CAP ALUM 3300UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2A332MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.31 A @ 120 Hz
Ripple Current @ High Frequency
3.8065 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.407
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.58000kr.58.58
10kr.41.65400kr.416.54
50kr.34.66080kr.1,733.04
200kr.30.63235kr.6,126.47
600kr.28.34910kr.17,009.46
1.000kr.27.49626kr.27,496.26
Manufacturers Standard Package
Unit Price without VAT:kr.58.58000
Unit Price with VAT:kr.73.22500