



LGU2A222MELB | |
|---|---|
DigiKey Part Number | 493-7194-ND |
Manufacturer | |
Manufacturer Product Number | LGU2A222MELB |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2A222MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9785 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.33000 | kr.43.33 |
| 10 | kr.27.36600 | kr.273.66 |
| 50 | kr.24.93560 | kr.1,246.78 |
| 100 | kr.23.24220 | kr.2,324.22 |
| 500 | kr.20.91904 | kr.10,459.52 |
| 1.000 | kr.19.66912 | kr.19,669.12 |
| 2.500 | kr.18.96474 | kr.47,411.85 |
| Unit Price without VAT: | kr.43.33000 |
|---|---|
| Unit Price with VAT: | kr.54.16250 |

