



| LGU1V562MELZ | |
|---|---|
| DigiKey Part Number | 493-6142-ND | 
| Manufacturer | |
| Manufacturer Product Number | LGU1V562MELZ | 
| Description | CAP ALUM 5600UF 20% 35V SNAP TH | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LGU1V562MELZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 3000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 2.13 A @ 120 Hz | |
| Ripple Current @ High Frequency | 2.4495 A @ 50 kHz | |
| Lead Spacing | 0.394" (10.00mm) | |
| Size / Dimension | 0.866" Dia (22.00mm) | |
| Height - Seated (Max) | 1.457" (37.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Snap-In | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.24.26000 | kr.24.26 | 
| 10 | kr.16.41000 | kr.164.10 | 
| 50 | kr.13.16600 | kr.658.30 | 
| 100 | kr.12.14400 | kr.1,214.40 | 
| 500 | kr.10.38708 | kr.5,193.54 | 
| 1.000 | kr.9.83456 | kr.9,834.56 | 
| 2.500 | kr.9.24539 | kr.23,113.48 | 
| 5.000 | kr.9.04571 | kr.45,228.55 | 
| Unit Price without VAT: | kr.24.26000 | 
|---|---|
| Unit Price with VAT: | kr.30.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark