



LGU1V153MELB | |
|---|---|
DigiKey Part Number | 493-7184-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V153MELB |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V153MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.301 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.29000 | kr.44.29 |
| 10 | kr.30.95400 | kr.309.54 |
| 50 | kr.25.44640 | kr.1,272.32 |
| 200 | kr.22.26995 | kr.4,453.99 |
| 600 | kr.20.46895 | kr.12,281.37 |
| 1.000 | kr.19.79613 | kr.19,796.13 |
| 2.600 | kr.18.76069 | kr.48,777.79 |
| Unit Price without VAT: | kr.44.29000 |
|---|---|
| Unit Price with VAT: | kr.55.36250 |

