



LGU1J472MELB | |
|---|---|
DigiKey Part Number | 493-7177-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J472MELB |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J472MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.335 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.72000 | kr.28.72 |
| 10 | kr.19.59100 | kr.195.91 |
| 50 | kr.15.81440 | kr.790.72 |
| 200 | kr.13.63510 | kr.2,727.02 |
| 600 | kr.12.39903 | kr.7,439.42 |
| 1.000 | kr.11.93702 | kr.11,937.02 |
| 2.600 | kr.11.22595 | kr.29,187.47 |
| 5.000 | kr.10.83458 | kr.54,172.90 |
| Unit Price without VAT: | kr.28.72000 |
|---|---|
| Unit Price with VAT: | kr.35.90000 |

