



LGU1E562MELZ | |
|---|---|
DigiKey Part Number | 493-7150-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E562MELZ |
Description | CAP ALUM 5600UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E562MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.58000 | kr.16.58 |
| 10 | kr.11.02100 | kr.110.21 |
| 50 | kr.8.70140 | kr.435.07 |
| 250 | kr.7.18668 | kr.1,796.67 |
| 500 | kr.6.70964 | kr.3,354.82 |
| 1.000 | kr.6.31328 | kr.6,313.28 |
| 2.500 | kr.5.89061 | kr.14,726.52 |
| 5.000 | kr.5.63327 | kr.28,166.35 |
| 10.000 | kr.5.54812 | kr.55,481.20 |
| Unit Price without VAT: | kr.16.58000 |
|---|---|
| Unit Price with VAT: | kr.20.72500 |

