



LGR2W101MELB30 | |
|---|---|
DigiKey Part Number | 493-7922-ND |
Manufacturer | |
Manufacturer Product Number | LGR2W101MELB30 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2W101MELB30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 915.2 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.16000 | kr.33.16 |
| 10 | kr.22.83000 | kr.228.30 |
| 50 | kr.18.54460 | kr.927.23 |
| 100 | kr.17.19470 | kr.1,719.47 |
| 500 | kr.14.87618 | kr.7,438.09 |
| 1.000 | kr.14.14733 | kr.14,147.33 |
| 2.500 | kr.13.37025 | kr.33,425.62 |
| Unit Price without VAT: | kr.33.16000 |
|---|---|
| Unit Price with VAT: | kr.41.45000 |

