Direct
Parametric Equivalent




LGR2G331MELC40 | |
|---|---|
DigiKey Part Number | 493-7834-ND |
Manufacturer | |
Manufacturer Product Number | LGR2G331MELC40 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2G331MELC40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.716 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.94000 | kr.55.94 |
| 10 | kr.39.74400 | kr.397.44 |
| 50 | kr.34.84540 | kr.1,742.27 |
| 200 | kr.29.17900 | kr.5,835.80 |
| 600 | kr.26.99025 | kr.16,194.15 |
| 1.000 | kr.26.17274 | kr.26,172.74 |
| Unit Price without VAT: | kr.55.94000 |
|---|---|
| Unit Price with VAT: | kr.69.92500 |



