



LGR2G271MELC35 | |
|---|---|
DigiKey Part Number | 493-7853-ND |
Manufacturer | |
Manufacturer Product Number | LGR2G271MELC35 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2G271MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.573 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETXH451VSN271MA35S | Chemi-Con | 169 | 565-4456-ND | kr.53.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.33000 | kr.71.33 |
| 10 | kr.51.27800 | kr.512.78 |
| 50 | kr.43.01940 | kr.2,150.97 |
| 200 | kr.38.26160 | kr.7,652.32 |
| 600 | kr.35.56582 | kr.21,339.49 |
| 1.000 | kr.34.55902 | kr.34,559.02 |
| Unit Price without VAT: | kr.71.33000 |
|---|---|
| Unit Price with VAT: | kr.89.16250 |

