



LGR2E471MELB35 | |
|---|---|
DigiKey Part Number | 493-7857-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E471MELB35 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E471MELB35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.86000 | kr.36.86 |
| 10 | kr.25.53600 | kr.255.36 |
| 50 | kr.20.86400 | kr.1,043.20 |
| 200 | kr.18.16770 | kr.3,633.54 |
| 600 | kr.16.63903 | kr.9,983.42 |
| 1.000 | kr.16.06778 | kr.16,067.78 |
| 2.600 | kr.15.44842 | kr.40,165.89 |
| Unit Price without VAT: | kr.36.86000 |
|---|---|
| Unit Price with VAT: | kr.46.07500 |

