



LGR2D561MELA35 | |
|---|---|
DigiKey Part Number | 493-8002-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D561MELA35 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D561MELA35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.72000 | kr.30.72 |
| 10 | kr.21.09400 | kr.210.94 |
| 50 | kr.17.09960 | kr.854.98 |
| 250 | kr.14.49780 | kr.3,624.45 |
| 500 | kr.13.67924 | kr.6,839.62 |
| 1.000 | kr.12.99949 | kr.12,999.49 |
| 2.500 | kr.12.27476 | kr.30,686.90 |
| 5.000 | kr.12.27090 | kr.61,354.50 |
| Unit Price without VAT: | kr.30.72000 |
|---|---|
| Unit Price with VAT: | kr.38.40000 |

