LGN2V391MELA45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.24.08535
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.47.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: kr.113.55000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.27.91058
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.33.51748
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.30.58830
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.26.06340
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.36.84871
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.33.72880
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.02840
Datasheet

Parametric Equivalent


Rubycon
In Stock: 115
Unit Price: kr.73.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 163
Unit Price: kr.81.98000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.48.54125
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.36.56206
Datasheet
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2V391MELA45

DigiKey Part Number
493-7113-ND
Manufacturer
Manufacturer Product Number
LGN2V391MELA45
Description
CAP ALUM 390UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2V391MELA45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.859 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2V391MELB35Nichicon0493-8349-NDkr.24.08535Similar
LQS2V391MELA45Nichicon0493-7708-NDkr.47.80000Parametric Equivalent
EKMS401VSN391MQ45SChemi-Con200565-EKMS401VSN391MQ45S-NDkr.113.55000Upgrade
381LQ391M350J452Cornell Dubilier Knowles0381LQ391M350J452-NDkr.27.91058Similar
381LX391M350A022Cornell Dubilier Knowles0381LX391M350A022-NDkr.33.51748Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.22.58636kr.5,646.59
Manufacturers Standard Package
Unit Price without VAT:kr.22.58636
Unit Price with VAT:kr.28.23295