



LGN2P681MELZ45 | |
|---|---|
DigiKey Part Number | 493-8314-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P681MELZ45 |
Description | CAP ALUM 680UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P681MELZ45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.67 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.93000 | kr.38.93 |
| 10 | kr.27.02100 | kr.270.21 |
| 50 | kr.22.10260 | kr.1,105.13 |
| 250 | kr.18.89776 | kr.4,724.44 |
| 500 | kr.17.89022 | kr.8,945.11 |
| 1.000 | kr.17.05365 | kr.17,053.65 |
| 2.500 | kr.16.16183 | kr.40,404.57 |
| Unit Price without VAT: | kr.38.93000 |
|---|---|
| Unit Price with VAT: | kr.48.66250 |

