Similar
Similar
Direct
Upgrade




LGN2P221MELY25 | |
|---|---|
DigiKey Part Number | 493-8301-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P221MELY25 |
Description | CAP ALUM 220UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P221MELY25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.76000 | kr.21.76 |
| 10 | kr.14.65000 | kr.146.50 |
| 50 | kr.11.69920 | kr.584.96 |
| 250 | kr.9.77560 | kr.2,443.90 |
| 500 | kr.9.17018 | kr.4,585.09 |
| 1.000 | kr.8.66733 | kr.8,667.33 |
| 2.500 | kr.8.13112 | kr.20,327.80 |
| 5.000 | kr.7.87360 | kr.39,368.00 |
| Unit Price without VAT: | kr.21.76000 |
|---|---|
| Unit Price with VAT: | kr.27.20000 |




