180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2H181MELA50

DigiKey Part Number
493-4353-ND
Manufacturer
Manufacturer Product Number
LGN2H181MELA50
Description
CAP ALUM 180UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2H181MELA50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.287 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2H181MELB35Nichicon186493-4354-NDkr.7.54000Similar
LGN2H181MELC30Nichicon141493-4355-NDkr.6.12000Similar
LGX2H181MELA50Nichicon250493-6756-NDkr.7.91000Parametric Equivalent
EKMS501VSN181MQ50SChemi-Con275565-EKMS501VSN181MQ50S-NDkr.10.68000Direct
MAL219350181E3Vishay Beyschlag/Draloric/BC Components9856-MAL219350181E3-NDkr.11.48000Parametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.59.85000kr.59.85
10kr.42.59800kr.425.98
50kr.35.48000kr.1,774.00
250kr.30.84892kr.7,712.23
500kr.29.39350kr.14,696.75
1.000kr.28.18517kr.28,185.17
Manufacturers Standard Package
Unit Price without VAT:kr.59.85000
Unit Price with VAT:kr.74.81250