



LGN2H121MELB30 | |
|---|---|
DigiKey Part Number | 493-4349-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H121MELB30 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H121MELB30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 972.4 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.17000 | kr.47.17 |
| 10 | kr.33.10700 | kr.331.07 |
| 50 | kr.27.30000 | kr.1,365.00 |
| 200 | kr.23.95250 | kr.4,790.50 |
| 600 | kr.22.05495 | kr.13,232.97 |
| 1.000 | kr.21.34602 | kr.21,346.02 |
| 2.600 | kr.20.25496 | kr.52,662.90 |
| Unit Price without VAT: | kr.47.17000 |
|---|---|
| Unit Price with VAT: | kr.58.96250 |

