



LGN2G680MELY25 | |
|---|---|
DigiKey Part Number | 493-8354-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G680MELY25 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G680MELY25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700.7 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.79000 | kr.24.79 |
| 10 | kr.16.78800 | kr.167.88 |
| 50 | kr.13.46860 | kr.673.43 |
| 250 | kr.11.30320 | kr.2,825.80 |
| 500 | kr.10.62204 | kr.5,311.02 |
| 1.000 | kr.10.05625 | kr.10,056.25 |
| 2.500 | kr.9.45289 | kr.23,632.22 |
| 5.000 | kr.9.08563 | kr.45,428.15 |
| Unit Price without VAT: | kr.24.79000 |
|---|---|
| Unit Price with VAT: | kr.30.98750 |

