



LGN2G271MELB30 | |
|---|---|
DigiKey Part Number | 493-6123-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G271MELB30 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G271MELB30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7446 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.52000 | kr.45.52 |
| 10 | kr.31.90900 | kr.319.09 |
| 50 | kr.26.27300 | kr.1,313.65 |
| 100 | kr.24.49900 | kr.2,449.90 |
| 500 | kr.21.45228 | kr.10,726.14 |
| 1.000 | kr.20.49481 | kr.20,494.81 |
| 2.500 | kr.19.47417 | kr.48,685.43 |
| Unit Price without VAT: | kr.45.52000 |
|---|---|
| Unit Price with VAT: | kr.56.90000 |

