LGN2E122MELB45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 292
Unit Price: kr.67.27000
Datasheet

Direct


Nichicon
In Stock: 168
Unit Price: kr.61.82000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.27.37550
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: kr.62.64000
Datasheet

Similar


Nichicon
In Stock: 365
Unit Price: kr.63.72000
Datasheet

Similar


Nichicon
In Stock: 53
Unit Price: kr.55.60000
Datasheet

Similar


Nichicon
In Stock: 281
Unit Price: kr.69.04000
Datasheet

Similar


Nichicon
In Stock: 107
Unit Price: kr.62.64000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.36.87850
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.34.07994
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.53.12286
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 720
Unit Price: kr.61.31000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.47.39566
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.38.66747
Datasheet
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2E122MELB45

DigiKey Part Number
493-7087-ND
Manufacturer
Manufacturer Product Number
LGN2E122MELB45
Description
CAP ALUM 1200UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2E122MELB45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2E122MELB45Nichicon292493-8048-NDkr.67.27000Direct
LGG2E122MELB45Nichicon168493-8171-NDkr.61.82000Direct
LAR2E122MELC40Nichicon0493-3248-NDkr.27.37550Similar
LGG2E122MELC35Nichicon200493-8172-NDkr.62.64000Similar
LGN2E122MELC40Nichicon365493-8341-NDkr.63.72000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.30.77245kr.6,154.49
Manufacturers Standard Package
Unit Price without VAT:kr.30.77245
Unit Price with VAT:kr.38.46556