



LGN2C102MELZ45 | |
|---|---|
DigiKey Part Number | 493-8248-ND |
Manufacturer | |
Manufacturer Product Number | LGN2C102MELZ45 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2C102MELZ45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.71000 | kr.32.71 |
| 10 | kr.22.49400 | kr.224.94 |
| 50 | kr.18.26420 | kr.913.21 |
| 250 | kr.15.50664 | kr.3,876.66 |
| 500 | kr.14.63932 | kr.7,319.66 |
| 1.000 | kr.13.91909 | kr.13,919.09 |
| 2.500 | kr.13.15124 | kr.32,878.10 |
| Unit Price without VAT: | kr.32.71000 |
|---|---|
| Unit Price with VAT: | kr.40.88750 |

