



LGL2W391MELB40 | |
|---|---|
DigiKey Part Number | 493-7531-ND |
Manufacturer | |
Manufacturer Product Number | LGL2W391MELB40 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGL2W391MELB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8304 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.90000 | kr.98.90 |
| 10 | kr.72.49800 | kr.724.98 |
| 50 | kr.61.62220 | kr.3,081.11 |
| 100 | kr.58.20310 | kr.5,820.31 |
| 500 | kr.52.33644 | kr.26,168.22 |
| 1.000 | kr.50.67416 | kr.50,674.16 |
| Unit Price without VAT: | kr.98.90000 |
|---|---|
| Unit Price with VAT: | kr.123.62500 |

