



LGL2W221MELZ40 | |
|---|---|
DigiKey Part Number | 493-7534-ND |
Manufacturer | |
Manufacturer Product Number | LGL2W221MELZ40 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGL2W221MELZ40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2155 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.14000 | kr.62.14 |
| 10 | kr.40.40300 | kr.404.03 |
| 50 | kr.37.10840 | kr.1,855.42 |
| 100 | kr.34.80380 | kr.3,480.38 |
| 500 | kr.32.19788 | kr.16,098.94 |
| 1.000 | kr.29.83795 | kr.29,837.95 |
| Unit Price without VAT: | kr.62.14000 |
|---|---|
| Unit Price with VAT: | kr.77.67500 |

