



LGL2W221MELA35 | |
|---|---|
DigiKey Part Number | 493-7533-ND |
Manufacturer | |
Manufacturer Product Number | LGL2W221MELA35 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGL2W221MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2155 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.00000 | kr.66.00 |
| 10 | kr.47.27100 | kr.472.71 |
| 50 | kr.39.53380 | kr.1,976.69 |
| 100 | kr.37.09850 | kr.3,709.85 |
| 500 | kr.32.91816 | kr.16,459.08 |
| 1.000 | kr.31.60503 | kr.31,605.03 |
| Unit Price without VAT: | kr.66.00000 |
|---|---|
| Unit Price with VAT: | kr.82.50000 |

